6AV6881-0AW12-3AA0 | Siemens
Transport bag, (W x H x D) 180 x 120 x 50 mm, 35 g, 6AV6881-0AW12-3AA0
Unit Price (€ / pc.)
38.7345 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV68810AW123AA0, Siemens
Add-on bag for small tablet extension for transporting a tablet in a bag.
Technical specifications
Version | Transporttasche | |
Width | 180 mm | |
ESD protection | No | |
Weight | 35 g | |
Height | 120 mm | |
Material | PA | |
Depth | 50 mm |
Download
Logistics
Country of origin | VN |
Customs tariff number | 42029900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |