6EP1931-2DC21 | Siemens
Power Supply SITOP DC UPS-Modul, DC 24 V/6 A without interface
Unit Price (€ / pc.)
209.3448 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP19312DC21, Siemens
SITOP DC UPS module 24 V/6 A Uninterruptible power supply without interface, input: DC 24 V/6.85 A, output: DC 24 V/6 A.
Technical specifications
Number of outputs | 1 | |
Output current | 6 A | |
Output voltage DC | 24 VDC | |
Input voltage AC | 22-29 VDC | |
Power | 144 W | |
efficiency | 95 % | |
Length | 125 mm | |
Width | 50 mm | |
Height | 125 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 125 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |