6EP1931-2DC31 | Siemens

Power Supply SITOP DC UPS-Modul, DC 24 V/6 A withserial interface

Order No.: 27G857
EAN: 4025515151029
MPN:
6EP1931-2DC31
6EP19312DC31
Series: SITOP
6EP1931-2DC31 Siemens UPS
Image may differ
Unit Price (€ / pc.)
267.7262 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
267.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
267.7262 €

6EP19312DC31, Siemens

SITOP DC UPS module 24 V/6 A uninterruptible power supply with serial interface, input: DC 24 V/6.85 A, output: DC 24 V/6 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 6 A
Width 50 mm
Input voltage AC 22-29 VDC
Height 125 mm
Length 125 mm
Power 144 W
min. operating temperature -40 °C
efficiency 95 %
Logistics
Country of origin AT
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei