6EP1931-2EC21 | Siemens
Power Supply SITOP DC UPS-Modul, DC 24 V/15 A without interface
Unit Price (€ / pc.)
253.4105 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP19312EC21, Siemens
SITOP DC UPS module 24 V/15 A uninterruptible power supply without interface, input: DC 24 V/16 A, output: DC 24 V/15 A.
Technical specifications
Number of outputs | 1 | |
Output current | 15 A | |
Output voltage DC | 24 VDC | |
Input voltage AC | 22-29 VDC | |
Power | 360 W | |
efficiency | 96.2 % | |
Length | 125 mm | |
Width | 50 mm | |
Height | 125 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |