6EP1931-2FC21 | Siemens

Power Supply SITOP DC UPS-Modul, DC 24 V/40 A without interface

Order No.: 27G862
EAN: 4025515151227
MPN:
6EP1931-2FC21
6EP19312FC21
Series: SITOP
6EP1931-2FC21 Siemens UPS
Image may differ
Unit Price (€ / pc.)
438.4436 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
438.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
438.4436 €

6EP19312FC21, Siemens

SITOP DC UPS module 24 V/40 A uninterruptible power supply without interface, input: DC 24 V/43 A, output: DC 24 V/40 A.

Technical specifications
Number of outputs 1
Output current 40 A
Output voltage DC 24 VDC
Input voltage AC 22-29 VDC
Power 960 W
efficiency 97.2 %
Length 125 mm
Width 102 mm
Height 125 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin AT
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei