6EP1933-2EC51-8AA0 | Siemens

Uninterruptible power supply SITOP UPS500S 5 kW, 24 V DC/15 A with USB, 6EP1933-2EC51-8AA0

Order No.: 27G866
EAN: 4025515156000
MPN:
6EP1933-2EC51-8AA0
6EP19332EC518AA0
Series: SITOP
6EP1933-2EC51-8AA0 Siemens UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
623.1673 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
623.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
623.1673 €

6EP19332EC518AA0, Siemens

SITOP UPS500S EX maintenance-free uninterruptible power supply with USB interface basic device 5 kWs input: 24 V DC output: 24 V DC/15 A degree of protection IP20 The SITOP UPS500S with 100% maintenance-free capacitors is the optimal addition to all 24 V power supplies. It provides buffering for brief power failures over minutes. The time is generally sufficient, for example, to safely shut down PC-based automation systems or to visualize and archive operating data when extended power failures occur. The USB interface and a free software tool enable easy communication with the PC. The capacitors themselves have a very long service life even at very high temperaturesand can be used in ambient temperatures up to 60 °C. No maintenance or replacement of the energy storage unit is necessary, which means that the DC UPS pays for itself after just a short time. And because the capacitors emit no gas, there is no need for control cabinet air extraction. Short charging times quickly restore the buffer readiness after a power failure. The UPS500S for rail mounting can be expanded with SITOP PSU501S expansion modules (maximum of 3) to extend the buffer time.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 15 A
Output voltage DC 24 VDC
Input voltage AC 22-29 VDC
Power 360 W
efficiency 97.5 %
Length 125 mm
Width 120 mm
Height 125 mm
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85049090
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes