6EP1935-5PG01 | Siemens

Expansion module SITOP UPS501S 5 kW for UPS500S 2.5 kW and 5 kW, 6EP1935-5PG01

Order No.: 27G867
EAN: 4025515152408
MPN:
6EP1935-5PG01
6EP19355PG01
Series: SITOP
6EP1935-5PG01 Siemens UPS
Image may differ
Unit Price (€ / pc.)
348.6462 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
348.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
348.6462 €

6EP19355PG01, Siemens

SITOP UPS501S extension module 5 kWs for UPS500S (2.5 kWs, 5 kWs), protection class IP20.

Technical specifications
Width 70 mm
Height 125 mm
Length 125 mm
max. operating temperature 70 °C
min. operating temperature -40 °C
Logistics
Country of origin AT
Customs tariff number 85322900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei