6EP4134-3AB00-1AY0 | Siemens
Uninterruptible power supply SITOP UPS1600, 24 V DC/10 A with USB
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP41343AB001AY0, Siemens
SITOP UPS1600 10 A USB Uninterruptible power supply with USB interface, input: DC 24 V, output: DC 24 V/10 A.
Technical specifications
Number of outputs | 1 | |
Output current | 10 A | |
Output voltage DC | 24 VDC | |
Input voltage AC | 21-29 VDC | |
Power | 240 W | |
efficiency | 97.5 % | |
Length | 125 mm | |
Width | 50 mm | |
Height | 139 mm | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |