6EP4134-3AB00-2AY0 | Siemens

Uninterruptible power supply SITOP UPS1600, 24 V DC/10 A with IE/PN

Order No.: 27G943
EAN: 4025515154204
MPN:
6EP4134-3AB00-2AY0
6EP41343AB002AY0
Series: SITOP
6EP4134-3AB00-2AY0 Siemens UPS
Image may differ
Unit Price (€ / pc.)
338.079 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
338.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
338.079 €

6EP41343AB002AY0, Siemens

SITOP UPS1600 10 A Ethernet/ PROFINET Uninterruptible power supply with Ethernet/ PROFINET interface / OPC UA server / web server, input: DC 24 V, output: DC 24 V/10 A.

Technical specifications
Number of outputs 1
Output current 10 A
Output voltage DC 24 VDC
Input voltage AC 21-29 VDC
Power 240 W
efficiency 97.3 %
Length 125 mm
Width 50 mm
Height 139 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Country of origin AT
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei