5TG2025-2 | Siemens
DELTA dual USB power supply horizontal, 2100 mA
Unit Price (€ / pc.)
78.0402 € *
Standard delivery time from the manufacturer is: 1 Week
Dual USB charging unit, 2100 mA DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual USB charger | |
| Site (1) | cable connection | |
| Site (2) | USB-A | |
| Ports | 2 | |
| Power supply | 2.1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |