5TG2025-3 | Siemens

DELTA dual USB power supply vertical, 2100 mA

Order No.: 81P7796
EAN: 4001869565361
MPN:
5TG2025-3
5TG20253
Series: DELTA
5TG2025-3 Siemens USB Chargers
Image may differ
Unit Price (€ / pc.)
48.9566 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9566 €

Double USB charger 2.1A DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Version Doppel USB Ladegerät
Ports 2
Site (1) Kabelanschluss
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes