6SL3200-0AE50-0AA0 | Siemens

Starter kit, 1-phase, 0.37 kW, 240 V, 6SL3200-0AE50-0AA0

Order No.: 80P6587
EAN: 4042948674482
MPN:
6SL3200-0AE50-0AA0
6SL32000AE500AA0
Series: SINAMICS V20
6SL3200-0AE50-0AA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
247.7580 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
247.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
247.7580 €
Starter kit SINAMICS V20 Consisting of SINAMICS V20 Rated power 0.37 kW with 150% Overload for 60 s. 200-240 V 1 AC -10/+10% 47-63 Hz Integrated filter C1 I/O interface: 4 DI, 2 DQ, 2 AI, 1 AQ Fieldbus: USS/MODBUS RTU with built-in BOP Degree of Protection IP20/UL open type size: FSAA 68x142x108 (WxHxD) Parameter loader BOP interface V20 BOP Smart Access The delivery quantity is limited to 3 units per customer.
Technical specifications
Number of phases 1
Version Starter-Kit
Width 68 mm
Height 142 mm
Power 0.37 kW
Rated voltage 240 V
Depth 108 mm
Logistics
Country of origin CN
Customs tariff number 85044085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes