6SL3200-0AE70-0AA0 | Siemens

Starter kit, 3-phase, 0.75 kW, 480 V, 6SL3200-0AE70-0AA0

Order No.: 80P0618
EAN: 4042948692738
MPN:
6SL3200-0AE70-0AA0
6SL32000AE700AA0
Series: SINAMICS G120X
6SL3200-0AE70-0AA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
513.8777 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
513.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
513.8777 €
SINAMICS G120X starter kit with Intelligent Operator Panel 6SL3220-3YE10-0UF0 and Web Server Module 6SL3255-0AA00-5AA0 Rated power: 0.75 kW Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz ambient temperature -20 to +45 °C Size: FSA Degree of Protection IP20 / UL open type Paint finish 3C2 without IO expansion Fieldbus integrated: PROFINET PN, Ethernet IP The delivery quantity is limited to 3 units per customer. Starter Kit SINAMICS G120X Master the elements for pumps/fans applications, water/wastewater (W/WW) industries as well as building technology/HVAC. SINAMICS G120X is the new series of SINAMICS converters. Their speciality: They control motors that pump water and move air � and are extremely attractive as a result of their optimum simplicity, reliability and efficiency. SINAMICS G120X is optimized for pump and fan applications in infrastructure projects. With a power range extending from 0.75 up to 630 kW, this series can master each and every challenge. The Starter Kit includes a SINAMICS G120X in frame size FSA or FSB with the IOP2 and Smart Access Module for fast and simple commissioning. SINAMICSSimply my drive
Technical specifications
Number of phases 3
Version Starter-Kit
Power 0.75 kW
Rated voltage 480 V
Logistics
Country of origin GB
Customs tariff number 85044085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei