6SL3200-0AE73-0AA0 | Siemens
Starter kit, 3-phase, 3 kW, 480 V, 6SL3200-0AE73-0AA0
Order No.: 80P0620
EAN: 4042948692752
MPN:
6SL3200-0AE73-0AA0
6SL32000AE730AA0
Series: SINAMICS G120X
Unit Price (€ / pc.)
661.6162 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
SINAMICS G120X starter kit with Intelligent Operator Panel 6SL3220-3YE18-0AF0 and Web Server Module 6SL3255-0AA00-5AA0 Rated power: 3 kW Radio interference suppression filter category C2 380-480V3AC+10/-20% 47-63Hz Ambient temperature -20 to +45°C size: FSA Type of Protection IP20 / UL open type Paint finish 3C2 without IO expansion Fieldbus integrated: PROFINET-PN, Ethernet IP The delivery quantity is limited to 3 units per customer. Starter Kit SINAMICS G120X Master the elements for pumps/fans applications, water/wastewater (W/WW) industries as well as building technology/HVAC. SINAMICS G120X is the new series of SINAMICS converters. Their speciality: They control motors that pump water and move air � and are extremely attractive as a result of their optimum simplicity, reliability and efficiency. SINAMICS G120X is optimized for pump and fan applications in infrastructure projects. With a power range extending from 0.75 up to 630 kW, this series can master each and every challenge. The Starter Kit includes a SINAMICS G120X in frame size FSA or FSB with the IOP2 and Smart Access Module for fast and simple commissioning. SINAMICSSimply my drive
Technical specifications
Number of phases | 3 | |
Version | Starter-Kit | |
Power | 3 kW | |
Rated voltage | 480 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044085 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |