6SL3200-0SK03-0AA0 | Siemens
Small parts assembly kit, for power module PM230, 6SL3200-0SK03-0AA0
Order No.: 80P0623
EAN: 4019169458900
MPN:
6SL3200-0SK03-0AA0
6SL32000SK030AA0
Series: SINAMICS G120
Unit Price (€ / pc.)
136.9571 € *
Available: 0 pcs.
Leadtime: On Request **
SINAMICS G120P Small parts mounting set for Power Modul PM230 IP55/UL type 12, FSB or IP20 Set of small mounting parts SINAMICS set of small mounting parts for the PM230 Power Module (degree of Protection IP20) for SINAMICS G120P inverters. The set includes the following parts: a SUB D connector with mounting materials, one motor and one line supply plug connector, two steel bands - including mounting materials for the screen connection - three grommets that are inserted into the recesses for the signal cables of the cable connection plate, ferrite cores (only required for devices with integrated Class B line filter), screws for fixing the cable connection plate and the cover.
Technical specifications
Version | small parts assembly kit | |
Suitable for | power module PM230 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |