6SL3200-0SK04-0AA0 | Siemens
Small parts assembly kit, for power module PM230, 6SL3200-0SK04-0AA0
Order No.: 80P0624
EAN: 4019169458917
MPN:
6SL3200-0SK04-0AA0
6SL32000SK040AA0
Series: SINAMICS G120
Unit Price (€ / pc.)
152.2129 € *
Available: 0 pcs.
Leadtime: On Request **
SINAMICS G120P Small parts mounting set for Power Modul PM230 IP55/UL type 12, FSC or IP20 Set of small mounting parts SINAMICS set of small mounting parts for the PM230 Power Module (degree of Protection IP20) for SINAMICS G120P inverters. The set includes the following parts: a SUB D connector with mounting materials, one motor and one line supply plug connector, two steel bands - including mounting materials for the screen connection - three grommets that are inserted into the recesses for the signal cables of the cable connection plate, ferrite cores (only required for devices with integrated Class B line filter), screws for fixing the cable connection plate and the cover. The set of small mounting parts is available for frame sizes FSA to FSC.
Technical specifications
Ausführung | Kleinteile-Montage-Set | |
Geeignet für | Leistungsmodul PM230 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |