6SL3200-0SK05-0AA0 | Siemens
Small parts assembly kit, for power module PM230, 6SL3200-0SK05-0AA0
Order No.: 80P0625
EAN: 4019169458924
MPN:
6SL3200-0SK05-0AA0
6SL32000SK050AA0
Series: SINAMICS G120
Unit Price (€ / pc.)
157.8178 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SINAMICS G120P Small parts assembly setfor Power Module PM230 IP55 / UL TYPE12 FSD Set of small mounting parts SINAMICS set of small mounting parts for the PM230 Power Module (degree of Protection IP55) for SINAMICS G120P inverters. The set includes the following parts: an adapter cable including mounting materials, six steel bands including mounting materials for the motor and line feeder cable, cabinet key. The set is available for frame sizes FSD to FSF.
Technical specifications
Version | Kleinteile-Montage-Set | |
Suitable for | Leistungsmodul PM230 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |