6SL3200-0SM22-0AA0 | Siemens
Mounting handle, for SINAMICS G120, 6SL3200-0SM22-0AA0
Order No.: 80P6547
EAN: 4042948675946
MPN:
6SL3200-0SM22-0AA0
6SL32000SM220AA0
Series: SINAMICS G120
Unit Price (€ / pc.)
114.1448 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS G120 mounting handle for push-through Power Module PM240-2, G120X Mounting frames SINAMICS mounting frames for the push-through Version of the modular SINAMICS G120 inverters. The mounting frames include the necessary seals, nuts and a frame to maintain degree of Protection IP54. The mounting frame is available for frame sizes FSA up to FSF. Mounting handles can be additional ordered for frame sizes FSD to FSF.
Technical specifications
Version | Montagegriff | |
Suitable for | SINAMICS G120 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |