6SL3200-0UF03-0AA0 | Siemens

Replacement fan, for SINAMICS V20, 6SL3200-0UF03-0AA0

Order No.: 80P6576
EAN: 6940408103146
MPN:
6SL3200-0UF03-0AA0
6SL32000UF030AA0
Series: SINAMICS V20
6SL3200-0UF03-0AA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
20.1586 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1586 €
SINAMICS V20 Size C replacement fan Size: 60x60x25 (WxHxD) Replacement fan, supplementary system component, for SINAMICS V20. The quickly and easily replaceable replacement fan is available in seven variants for frame sizes FSA to FSE and FSAC, FSAD.
Technical specifications
Version Ersatzlüfter
Width 60 mm
Suitable for SINAMICS V20
Height 60 mm
Depth 25 mm
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes