6SL3200-0UF05-0AA0 | Siemens
Replacement fan, for SINAMICS V20, 6SL3200-0UF05-0AA0
Unit Price (€ / pc.)
26.0253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Retrofit kit, 6SL3200-0UF05-0AA0, Siemens
SINAMICS V20 Size E replacement fan Size: 80x80x38 (WxHxD) Replacement fan, supplementary system component, for SINAMICS V20. The quickly and easily replaceable replacement fan is available in seven variants for frame sizes FSA to FSE and FSAC, FSAD.
Technical specifications
Version | Ersatzlüfter | |
Width | 80 mm | |
Suitable for | SINAMICS V20 | |
Height | 80 mm | |
Depth | 38 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |