6SL3201-2AD20-8VA0 | Siemens

Brake module, 3-phase, 480 V, for basic inverter, 6SL3201-2AD20-8VA0

Order No.: 81P9455
EAN: 6940408102842
MPN:
6SL3201-2AD20-8VA0
6SL32012AD208VA0
6SL3201-2AD20-8VA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
126.8421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
126.84 € *
Price list
Quantity
Price per unit*
1 pcs.
126.8421 €
3 pcs.
123.5934 €
5 pcs.
120.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Brake module, 6SL3201-2AD20-8VA0, Siemens

SINAMICS V20 brake module 380 V-480 V 3AC/200 V - 240 V Duty cycle from 5% to 100% Size: 90x150x88 (WxHxD).

Technical specifications
Number of phases 3
Version Bremsmodul
Width 90 mm
Suitable for Basisumrichter
Height 150 mm
Rated voltage 480 V
Depth 88 mm
Logistics
Country of origin CN
Customs tariff number 85049090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes