6SL3210-1KE12-3UB2 | Siemens

Frequency converter, 3-phase, 0.75 kW, 480 V, 3.4 A for SIMATIC control system, 6SL3210-1KE12-3UB2

Order No.: 80P0641
EAN: 4042948668726
MPN:
6SL3210-1KE12-3UB2
6SL32101KE123UB2
Series: SINAMICS G120
6SL3210-1KE12-3UB2 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
460.2920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
460.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
460.2920 €
SINAMICS G120C Rated power 0,75 kW with 150% Overload for 3 SEC 3AC 380 - 480 V +10/-20% 47-63HZ Unfiltered I/O-Interface: 6DI, 2DO,1AI,1AO Safe torque off integrated fieldbus: USS/ MODBUS RTU Protection: IP20/ UL open type size: FSAA 173X73X155(HXWXD) External 24V SINAMICS G120C converters. Versatile. User friendly. Compact. To address the requirements of different applications, for example, conveyor belts, mixers, pumps, fans and compressors. With the certified safety function Safe Torque Off (STO), STO via terminal/ with PROFIsafe already integrated, no additional External components are required. Commissioning/operation is performed quickly and simply with the PC via USB, locally via a Basic Operator Panel or Intelligent Operator Panel - or wirelessly using the SINAMICS G120 Smart Access Module. The drives can be networked via standard fieldbus systems (PROFINET, PROFIBUS) and a card slot for cloning parameter sets for intuitive series commissioning is provided. To boost energy efficiency, the converter is equipped with a precise energy-optimized vector control SLVC and features automatic flux reduction. SINAMICS G120C covers the three-phase voltage range 3AC 380 V to 480 V - and is available in seven frame sizes in a power range extending from 0.55 kW up to 132 kW. The SINAMICS G120C frequency converter can be individually adapted to the users requirements with various options, such as local or mobile operator panels, connecting cables, line filters, braking resistors, line reactors, and further accessories. The variable-speed devices are an integral part of Totally Integrated Automation (TIA) and work optimally together with SIMATIC controllers, for example. The SINAMICS G120C all-rounder replaces the MICROMASTER 420 converter.
Technical specifications
Version Frequenzumrichter
Suitable for SIMATIC Steuerung
Power 0.75 kW
Number of phases 3
Rated voltage 480 V
Output current 3.4 A
Width 73 mm
Height 173 mm
Depth 155 mm
Logistics
Country of origin GB
Customs tariff number 85044085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Bortrioxid, Bleimonoxid (Bleioxid), Blei, 4,4'-Isopropylidendiphenol