6SL3210-1KE31-4UF1 | Siemens
Frequency converter, 3-phase, 75 kW, 480 V, 206 A for SIMATIC control system, 6SL3210-1KE31-4UF1
Order No.: 80P0715
EAN: 4042948673294
MPN:
6SL3210-1KE31-4UF1
6SL32101KE314UF1
Series: SINAMICS G120
Unit Price (€ / pc.)
6,453.1320 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
6,453.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,453.1320 €
SINAMICS G120C Rated power 75.0 kW with 150% Overload for 3 SEC 3AC 380 - 480 V +10/-20% 47-63HZ Unfiltered I/O-Interface: 6DI, 2DO, 1AI, 1AO Safe torque off integrated fieldbus: PROFINET-PN Protection: IP20/ UL open type size: FSF 708x 305x 357(HXWXD) External 24V Frequency converter SINAMICS G120C the compact and versatile frequency converter with optimum functionality for requirements of various applications, such as conveyor belts, mixers, pumps, fans, and compressors. With the certified safety function Safe Torque Off (STO), STO via terminal/ with PROFIsafe, already integrated, no further External components are required. Operation/commissioning is performed quickly and simply with the PC via USB or via a Basic Operator Panel or Intelligent Operator Panel. Networking of the drives is possible via standard fieldbus systems (PROFINET, PROFIBUS) and a card slot for cloning parameter sets for intuitive series commissioning is provided. To boost energy efficiency, the converter is equipped with a precise energy-optimized vector control SLVC and features automatic flux reduction. The SINAMICS G120C covers the three-phase voltage range between 380 V to 480 V and is available in seven frame sizes in a power range of 0.55 kW to 132 kW. The SINAMICS G120C frequency converter can be individually adapted to the users requirements with various options, such as connecting cables, line filters, braking resistors, line reactors, and further accessories. The variable-speed devices are an integral part of Totally Integrated Automation (TIA) and work optimally together with SIMATIC controllers, for example.
Technical specifications
Version | Frequenzumrichter | |
Suitable for | SIMATIC Steuerung | |
Power | 75 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 206 A | |
Width | 305 mm | |
Height | 708 mm | |
Depth | 357 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044086 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bortrioxid, 4,4'-Isopropylidendiphenol |