6SL3210-1PE12-3AL1 | Siemens

Power module, 3-phase, 0.75 kW, 480 V, 3.4 A for SINAMICS G120, 6SL3210-1PE12-3AL1

Order No.: 80P0750
EAN: 4042948665923
MPN:
6SL3210-1PE12-3AL1
6SL32101PE123AL1
6SL3210-1PE12-3AL1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
444.5959 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
444.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
444.5959 €
SINAMICS Power Module PM240-2 with integrated Class A filter with integrated braking chopper 380-480 V 3 AC +10/-10% 47-63 Hz Power high Overload: 0.55kW at 200% 3s, 150% 57s, 100% 240 s- Ambient temperature -10 to +50 °C- power low Overload: 0.75kW at 150% 3s, 110% 57s, 100% 240 s- Ambient temperature -10 to +40 °C 196x 73x 165 (HxWxD), FSA Degree of Protection IP20 without Control unit and operating unit Released as of CU firmware Version V4.6 Power Module SINAMICS Power Module PM240-2 is the ideal Power Module for standard applications and machinery construction for modular SINAMICS G120 converters. As part of the modular SINAMICS G120 converter (comprising power unit, Control unit, operator panel), PM240-2 Power Modules (degree of Protection IP20) have a braking chopper (four-quadrant applications) and are ideally suited to address a wide range of applications in general machinery construction. Depending on the scope of the relevant application and safety requirement (for example, STO, SS1, SBC, SLS, SDI, SSM), the PM240-2 Power Module can be flexibly combined with various Control units. Together with the CU230-2, CU240x-2, and CU250S-2 Control units, this makes up the functional SINAMICS G120 frequency converter. The PM240-2 in degree of Protection IP20 is a built-in unit for installation in control cabinets. It is available in a power range of 0.55 kW to 250 kW, as well as in three voltage versions 200 V, 400 V, and 690 V. The Power Modules are available in an unfiltered Version or with an integrated line filter class A, and in seven frame sizes from FSA to FSG. The Power Module is also available as a push-through variant for the optimum dissipation of heat loss outside the control cabinet. These sizes also offer Safety Integrated. Cable lengths of up to 450 m (frame size FSF/FSG) are possible thanks to the rugged design. Shield plates and shield connection kits are available for use when wiring the device to ensure compliance with EMC guidelines.
Technical specifications
Version Leistungsmodul
Suitable for SINAMICS G120
Power 0.75 kW
Number of phases 3
Rated voltage 480 V
Output current 3.4 A
Width 73 mm
Height 196 mm
Depth 165 mm
Logistics
Country of origin GB
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bortrioxid