6SL3210-1PE34-8AL0 | Siemens

Power module, 3-phase, 250 kW, 480 V, 740 A for SINAMICS G120, 6SL3210-1PE34-8AL0

Order No.: 80P0794
EAN: 4042948676820
MPN:
6SL3210-1PE34-8AL0
6SL32101PE348AL0
6SL3210-1PE34-8AL0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
20,518.8487 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20,518.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20,518.8487 €
SINAMICS G120/S120 Power Module PM240-2 FSG C2 with built in Braking Chopper 3AC 380 - 480 V +10/-10% 47-63Hz Output high Overload: 200kW for 200% 3S,150% 57S,100% 240S Ambient temp -20 bis +50 Deg C (HO) Output Low Overload: 250kW for 150% 3S,110% 57S,100% 240S Ambient temp -20 bis +40 Deg C (LO) 1000x305x357 (HXWXD), FSG Protection IP20 without Control unit and panel approved for CU Firmware- Version V4.7 SP9 AND V5.1 Power Module SINAMICS PM240-2 Power Module - the ideal Power Module for standard applications in machinery construction based on the modular SINAMICS G120 inverter. As part of the modular SINAMICS G120 inverter (comprising power unit, Control unit, operator panel), the PM240-2 Power Modules (degree of Protection IP20) are equipped with a braking chopper (four-quadrant applications) - and are suitable for addressing many applications in general machinery construction.
Technical specifications
Version Leistungsmodul
Suitable for SINAMICS G120
Power 250 kW
Number of phases 3
Rated voltage 480 V
Output current 740 A
Width 305 mm
Height 1000 mm
Depth 357 mm
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmiumoxid, Blei, Bortrioxid, Bleimonoxid (Bleioxid)