6SL3210-1PE34-8CL0 | Siemens
Power module, 3-phase, 250 kW, 480 V, 740 A for SINAMICS G120, 6SL3210-1PE34-8CL0
Order No.: 80P0795
EAN: 4042948676837
MPN:
6SL3210-1PE34-8CL0
6SL32101PE348CL0
Series: SINAMICS PM240-2
Unit Price (€ / pc.)
18,653.4999 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18,653.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18,653.4999 €
SINAMICS G120/S120 Power Module PM240-2 FSG C3 with built in Braking Chopper 3AC 380 - 480 V +10/-10% 47-63Hz Output high Overload: 200kW for 200% 3S,150% 57S,100% 240S Ambient temp -20 bis +50 Deg C (HO) Output Low Overload: 250kW for 150% 3S,110% 57S,100% 240S Ambient temp -20 bis +40 Deg C (LO) 1000x305x357 (HXWXD), FSG Protection IP20 without Control unit and panel approved for CU Firmware- Version V4.7 SP9 AND V5.1 Power Module SINAMICS PM240-2 Power Module - the ideal Power Module for standard applications in machinery construction based on the modular SINAMICS G120 inverter. As part of the modular SINAMICS G120 inverter (comprising power unit, Control unit, operator panel), the PM240-2 Power Modules (degree of Protection IP20) are equipped with a braking chopper (four-quadrant applications) - and are suitable for addressing many applications in general machinery construction.
Technical specifications
Version | Leistungsmodul | |
Suitable for | SINAMICS G120 | |
Power | 250 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 740 A | |
Width | 305 mm | |
Height | 1000 mm | |
Depth | 357 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmiumoxid, Blei, Bortrioxid, Bleimonoxid (Bleioxid) |