6SL3210-5BB12-5UV1 | Siemens

Frequency converter, 1-phase, 0.25 kW, 240 V, 1.7 A for SINAMICS series, 6SL3210-5BB12-5UV1

Order No.: 80P0826
EAN: 4042948669808
MPN:
6SL3210-5BB12-5UV1
6SL32105BB125UV1
Series: SINAMICS V20
6SL3210-5BB12-5UV1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
157.9011 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
157.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
157.9011 €
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 0.25 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: AA 68x142x108 (WxHxD)
Technical specifications
Ausführung Frequenzumrichter
Geeignet für SINAMICS Serie
Leistung 0.25 kW
Anzahl der Phasen 1
Nennspannung 240 V
Ausgangsstrom 1.7 A
Breite 68 mm
Höhe 142 mm
Tiefe 107.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes