6SL3210-5BB17-5UV1 | Siemens

Frequency converter, 1-phase, 0.75 kW, 240 V, 4.2 A for SINAMICS series, 6SL3210-5BB17-5UV1

Order No.: 80P0832
EAN: 4042948669860
MPN:
6SL3210-5BB17-5UV1
6SL32105BB175UV1
Series: SINAMICS V20
Siemens
6SL3210-5BB17-5UV1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
198.2421 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
198.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.2421 €
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 0.75 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: QB 68x142x128 (WxHxD)
Technical specifications
Anzahl der Phasen 1
Ausführung Frequenzumrichter
Ausgangsstrom 4.2 A
Breite 68 mm
Geeignet für SINAMICS Serie
Höhe 142 mm
Leistung 0.75 kW
Nennspannung 240 V
Tiefe 127.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes