6SL3210-5BB21-1BV1 | Siemens

Frequency converter, 1-phase, 1.1 kW, 240 V, 6 A for SINAMICS series, 6SL3210-5BB21-1BV1

Order No.: 80P0833
EAN: 4042948676943
MPN:
6SL3210-5BB21-1BV1
6SL32105BB211BV1
Series: SINAMICS V20
Siemens
6SL3210-5BB21-1BV1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
242.046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
242.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.046 €
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 1.1 kW with 150% Overload for 60 sec. integrated filter C1 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: AC 90x160x147(WxHxD)
Technical specifications
Anzahl der Phasen 1
Ausführung Frequenzumrichter
Ausgangsstrom 6 A
Breite 91 mm
Geeignet für SINAMICS Serie
Höhe 160.9 mm
Leistung 1.1 kW
Nennspannung 240 V
Tiefe 147 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044085
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes