6SL3210-5BB21-5UV1 | Siemens

Frequency converter, 1-phase, 1.5 kW, 240 V, 7.8 A for SINAMICS series, 6SL3210-5BB21-5UV1

Order No.: 80P0836
EAN: 4042948676974
MPN:
6SL3210-5BB21-5UV1
6SL32105BB215UV1
Series: SINAMICS V20
6SL3210-5BB21-5UV1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
252.4347 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
252.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
252.4347 €
SINAMICS V20 200-240V 1AC -10/+10% 47-63Hz Rated power 1.5 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: AC 90x160x147(WxHxD)
Technical specifications
Ausführung Frequenzumrichter
Geeignet für SINAMICS Serie
Leistung 1.5 kW
Anzahl der Phasen 1
Nennspannung 240 V
Ausgangsstrom 7.8 A
Breite 91 mm
Höhe 160.9 mm
Tiefe 147 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes