6SL3210-5BB22-2BV1 | Siemens

Frequency converter, 1-phase, 2.2 kW, 240 V, 11 A for SINAMICS series, 6SL3210-5BB22-2BV1

Order No.: 80P0837
EAN: 4025515675457
MPN:
6SL3210-5BB22-2BV1
6SL32105BB222BV1
Series: SINAMICS V20
6SL3210-5BB22-2BV1 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
318.2774 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
318.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
318.2774 €
SINAMICS V20 1AC 200-240V -15/+10% 47-63Hz 2.2 kW with 150% Overload for 60 integrated Filter C1 I/O: 4 DI, 2 DQ, 2AI, 1AO Fieldbus: USS/Modbus with built-in BOP Protection IP20/UL open type size:AD 136x176.5x160(WxHxD)
Technical specifications
Version Frequenzumrichter
Suitable for SINAMICS Serie
Power 2.2 kW
Number of phases 1
Rated voltage 240 V
Output current 11 A
Width 136.6 mm
Height 176.5 mm
Depth 158.8 mm
Logistics
Country of origin CN
Customs tariff number 85044085
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes