6SL3210-5BB23-0BV1 | Siemens
Frequency converter, 1-phase, 3 kW, 240 V, 13.6 A for SINAMICS series, 6SL3210-5BB23-0BV1
Unit Price (€ / pc.)
370.2566 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS V20 1AC 200-240V -15/+10% 47-63Hz 3 kW with 150% Overload for 60s integrated Filter C1 I/O: 4 DI, 2 DQ, 2AI, 1AO Fieldbus: USS/Modbus with built-in BOP Protection IP20/UL open type size:AD 136x176.5x160(WxHxD)
Technical specifications
Version | Frequenzumrichter | |
Suitable for | SINAMICS Serie | |
Power | 3 kW | |
Number of phases | 1 | |
Rated voltage | 240 V | |
Output current | 13.6 A | |
Width | 136.6 mm | |
Height | 176.5 mm | |
Depth | 158.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044085 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |