6SL3210-5BE13-7CV0 | Siemens

Frequency converter, 3-phase, 0.37 kW, 480 V, 1.3 A for SINAMICS series, 6SL3210-5BE13-7CV0

Order No.: 80P0839
EAN: 6940408102606
MPN:
6SL3210-5BE13-7CV0
6SL32105BE137CV0
Series: SINAMICS V20
6SL3210-5BE13-7CV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
311.1969 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
311.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
311.1969 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 0.37 kW with 150% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: A 90x150x146 (WxHxD)
Technical specifications
Ausführung Frequenzumrichter
Geeignet für SINAMICS Serie
Leistung 0.37 kW
Anzahl der Phasen 3
Nennspannung 480 V
Ausgangsstrom 1.3 A
Breite 90 mm
Höhe 150 mm
Tiefe 145.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes