6SL3210-5BE15-5UV0 | Siemens

Frequency converter, 3-phase, 0.55 kW, 480 V, 1.7 A for SINAMICS series, 6SL3210-5BE15-5UV0

Order No.: 80P0842
EAN: 6940408102705
MPN:
6SL3210-5BE15-5UV0
6SL32105BE155UV0
Series: SINAMICS V20
Siemens
6SL3210-5BE15-5UV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
301.9982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
302.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
301.9982 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 0.55 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: A 90x150x146 (WxHxD)
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 1.7 A
Breite 90 mm
Geeignet für SINAMICS Serie
Höhe 150 mm
Leistung 0.55 kW
Nennspannung 480 V
Tiefe 145.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044085
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes