6SL3210-5BE22-2CV0 | Siemens

Frequency converter, 3-phase, 2.2 kW, 480 V, 5.6 A for SINAMICS series, 6SL3210-5BE22-2CV0

Order No.: 80P0849
EAN: 6940408102651
MPN:
6SL3210-5BE22-2CV0
6SL32105BE222CV0
Series: SINAMICS V20
Siemens
6SL3210-5BE22-2CV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
445.4170 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
445.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
445.4170 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 2.2 kW with 150% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: A 90x166x146 (WxHxD)
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 5.6 A
Breite 90 mm
Geeignet für SINAMICS Serie
Höhe 166 mm
Leistung 2.2 kW
Nennspannung 480 V
Tiefe 145.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes