6SL3210-5BE25-5CV0 | Siemens

Frequency converter, 3-phase, 5.5 kW, 480 V, 12.5 A for SINAMICS series, 6SL3210-5BE25-5CV0

Order No.: 80P0855
EAN: 6940408102682
MPN:
6SL3210-5BE25-5CV0
6SL32105BE255CV0
Series: SINAMICS V20
6SL3210-5BE25-5CV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
678.7879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
678.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
678.7879 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 5.5 kW with 150% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: C 184x182x169 (WxHxD)
Technical specifications
Ausführung Frequenzumrichter
Geeignet für SINAMICS Serie
Leistung 5.5 kW
Anzahl der Phasen 3
Nennspannung 480 V
Ausgangsstrom 12.5 A
Breite 184 mm
Höhe 182 mm
Tiefe 169 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes