6SL3210-5BE27-5CV0 | Siemens
Frequency converter, 3-phase, 7.5 kW, 480 V, 16.5 A for SINAMICS series, 6SL3210-5BE27-5CV0
Unit Price (€ / pc.)
858.466 € *
Available: 0 pcs.
Leadtime: 1 Week **
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 7.5 kW with 150% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: D 240x207x173 (WxHxD)
Technical specifications
Version | Frequenzumrichter | |
Suitable for | SINAMICS Serie | |
Power | 7.5 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 16.5 A | |
Width | 240 mm | |
Height | 206.5 mm | |
Depth | 172.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044085 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |