6SL3210-5BE27-5UV0 | Siemens

Frequency converter, 3-phase, 7.5 kW, 480 V, 16.5 A for SINAMICS series, 6SL3210-5BE27-5UV0

Order No.: 80P0858
EAN: 6940408102811
MPN:
6SL3210-5BE27-5UV0
6SL32105BE275UV0
Series: SINAMICS V20
6SL3210-5BE27-5UV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
793.9085 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
793.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
793.9085 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 7.5 kW with 150% Overload for 60 sec. unfiltered I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: D 240x207x173 (WxHxD)
Technical specifications
Version Frequenzumrichter
Suitable for SINAMICS Serie
Power 7.5 kW
Number of phases 3
Rated voltage 480 V
Output current 16.5 A
Width 240 mm
Height 206.5 mm
Depth 172.5 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes