6SL3210-5BE31-8CV0 | Siemens

Frequency converter, 3-phase, 22 kW, 480 V, 45 A for SINAMICS series, 6SL3210-5BE31-8CV0

Order No.: 80P0863
EAN: 6940408103078
MPN:
6SL3210-5BE31-8CV0
6SL32105BE318CV0
Series: SINAMICS V20
6SL3210-5BE31-8CV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
1,578.6064 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,578.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,578.6064 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 18.5 kW with 150% Overload for 60 sec. small output Overload: 22 kW with 110% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size:E 244x265x209 (WxHxD)
Technical specifications
Version Frequenzumrichter
Suitable for SINAMICS Serie
Power 22 kW
Number of phases 3
Rated voltage 480 V
Output current 45 A
Width 245 mm
Height 264.5 mm
Depth 209 mm
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes