6SL3210-5BE32-2CV0 | Siemens
Frequency converter, 3-phase, 30 kW, 480 V, 60 A for SINAMICS series, 6SL3210-5BE32-2CV0
Unit Price (€ / pc.)
1,811.0848 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,811.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,811.0848 €
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 22 kW with 150% Overload for 60 sec. small output Overload: 30 kW with 110% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size:E 244x265x209 (WxHxD)
Technical specifications
Version | Frequenzumrichter | |
Suitable for | SINAMICS Serie | |
Power | 30 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 60 A | |
Width | 245 mm | |
Height | 264.5 mm | |
Depth | 209 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |