6SL3210-5FB10-8UA0 | Siemens

Frequency converter, 1-phase, 0.75 kW, 240 V, 14.1 A for servo motor SIMOTICS S-1FL6, 6SL3210-5FB10-8UA0

Order No.: 80P0873
EAN: 4042948674314
MPN:
6SL3210-5FB10-8UA0
6SL32105FB108UA0
Series: SINAMICS V90
6SL3210-5FB10-8UA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
563.4888 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
563.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
563.4888 €
SINAMICS V90 Input voltage: 200-240 V 1/3-phase AC -15%/+10%10.4 A/5.0 A45-66 Output voltage: 0 - Input 4.7 A 0-330 Hz Motor: 0.75 kW Degree of Protection: IP20 Size C, 80x170x195 (WxHxD) SINAMICS V90 servo converters - the performance-optimized, easy-to-operate servo drive system for a wide range of motion control tasks focusing on dynamic motion and processing. SINAMICS V90 servo converters are suitable for controlling SIMOTICS S-1FL6 servomotors - both together result in a favorably-priced servo drive system. This sets itself apart as a result of its reliable operation, optimized performance and easy handling. Together with SIMATIC Controller, it makes a strong team in the TIA Portal. Depending on the version, the SINAMICS V-ASSISTANT tool can be downloaded free of charge for fast and easy commissioning. The SINAMICS V90 servo converter is suitable for operation on single- and three-phase networks, and with four frame sizes, it covers a power range from 0.1 kW to 2.0 kW and a voltage range of between 200 V and 240 V. The system can be easily integrated by means of PTI, PROFINET, USS and Modbus RTU. SINAMICS V90 servo converters can be adapted to address specific user requirements using various options such as connecting cables, line filters, connectors and additional accessories.
Technical specifications
Ausführung Frequenzumrichter
Geeignet für Servomotor SIMOTICS S-1FL6
Leistung 0.75 kW
Anzahl der Phasen 1
Nennspannung 240 V
Ausgangsstrom 14.1 A
Breite 80 mm
Höhe 170 mm
Tiefe 195 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044085
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei