6SL3210-5FE10-4UA0 | Siemens

Frequency converter, 3-phase, 0.4 kW, 480 V, 3.6 A for servo motor SIMOTICS S-1FL6, 6SL3210-5FE10-4UA0

Order No.: 80P0881
EAN: 4042948674352
MPN:
6SL3210-5FE10-4UA0
6SL32105FE104UA0
Series: SINAMICS V90
6SL3210-5FE10-4UA0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
478.7965 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
478.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
478.7965 €
SINAMICS V90 Input voltage: 380-480 V 3 A -15%/+10%1.5 A 45-66 Hz Output voltage: 0 - Input 1.2 A 0-330 Hz Motor: 0.4 kW Degree of Protection: IP20 Size AA 60x180x200 (WxHxD) SINAMICS V90 servo converters - the performance-optimized, easy-to-operate servo drive system for a wide range of motion control tasks focusing on dynamic motion and processing. SINAMICS V90 servo converters are suitable for controlling SIMOTICS S-1FL6 servomotors - both together result in a favorably-priced servo drive system. This sets itself apart as a result of its reliable operation, optimized performance and easy handling. Together with SIMATIC Controller, it makes a strong team in the TIA Portal. Depending on the version, the SINAMICS V-ASSISTANT tool can be downloaded free of charge for fast and easy commissioning. SINAMICS V90 servo converters are suitable for operation on three-phase line supplies and, with four frame sizes, they cover a power range from 0.4 kW to 7.0 kW and a voltage range of between 380 V and 480 V. The system can be easily integrated by means of PTI, PROFINET, USS and Modbus RTU. SINAMICS V90 servo converters can be adapted to address specific user requirements using various options such as connecting cables, line filters, connectors and additional accessories.
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 3.6 A
Breite 60 mm
Geeignet für Servomotor SIMOTICS S-1FL6
Höhe 180 mm
Leistung 0.4 kW
Nennspannung 480 V
Tiefe 200 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044085
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei