6SL3210-5FE15-0UA0 | Siemens
Frequency converter, 3-phase, 5 kW, 480 V, 37.8 A for servo motor SIMOTICS S-1FL6, 6SL3210-5FE15-0UA0
Unit Price (€ / pc.)
1,496.8653 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,496.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,496.8653 €
SINAMICS V90 Input voltage: 380-480 V 3 A -15%/+10% 15.8 A 45-66 Hz Output voltage: 0 - Input 12.6 A 0-330 Hz Motor: 5.0 KW Degree of Protection: IP20 Size C140x 260x 240 (WxHxD) SINAMICS V90 servo converters - the performance-optimized, easy-to-operate servo drive system for a wide range of motion control tasks focusing on dynamic motion and processing. SINAMICS V90 servo converters are suitable for controlling SIMOTICS S-1FL6 servomotors - both together result in a favorably-priced servo drive system. This sets itself apart as a result of its reliable operation, optimized performance and easy handling. Together with SIMATIC Controller, it makes a strong team in the TIA Portal. Depending on the version, the SINAMICS V-ASSISTANT tool can be downloaded free of charge for fast and easy commissioning. SINAMICS V90 servo converters are suitable for operation on three-phase line supplies and, with four frame sizes, they cover a power range from 0.4 kW to 7.0 kW and a voltage range of between 380 V and 480 V. The system can be easily integrated by means of PTI, PROFINET, USS and Modbus RTU. SINAMICS V90 servo converters can be adapted to address specific user requirements using various options such as connecting cables, line filters, connectors and additional accessories.
Technical specifications
Ausführung | Frequenzumrichter | |
Geeignet für | Servomotor SIMOTICS S-1FL6 | |
Leistung | 5 kW | |
Anzahl der Phasen | 3 | |
Nennspannung | 480 V | |
Ausgangsstrom | 37.8 A | |
Breite | 140 mm | |
Höhe | 260 mm | |
Tiefe | 240 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044085 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |