6SL3210-5FE17-0UF0 | Siemens

Frequency converter, 3-phase, 7 kW, 480 V, 39.6 A for servo motor SIMOTICS S-1FL6, 6SL3210-5FE17-0UF0

Order No.: 80P0896
EAN: 4042948671870
MPN:
6SL3210-5FE17-0UF0
6SL32105FE170UF0
Series: SINAMICS V90
6SL3210-5FE17-0UF0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,100.3857 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,100.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,100.3857 €
SINAMICS V90, with PROFINET Input voltage: 380-480 V 3 A -15%/+10%16.5 A 45-66 Hz Output voltage: 0 - Input 13.2 A 0-330 Hz Motor: 7.0 KW Degree of Protection: IP20 Size C 140x260x240 (WxHxD) SINAMICS V90 servo converters - the performance-optimized, easy-to-operate servo drive system for a wide range of motion control tasks focusing on dynamic motion and processing. SINAMICS V90 servo converters are suitable for controlling SIMOTICS S-1FL6 servomotors - both together result in a favorably-priced servo drive system. This sets itself apart as a result of its reliable operation, optimized performance and easy handling. Together with SIMATIC Controller, it makes a strong team in the TIA Portal. Depending on the version, the SINAMICS V-ASSISTANT tool can be downloaded free of charge for fast and easy commissioning. SINAMICS V90 servo converters are suitable for operation on three-phase line supplies and, with four frame sizes, they cover a power range from 0.4 kW to 7.0 kW and a voltage range of between 380 V and 480 V. The system can be easily integrated by means of PTI, PROFINET, USS and Modbus RTU. SINAMICS V90 servo converters can be adapted to address specific user requirements using various options such as connecting cables, line filters, connectors and additional accessories.
Technical specifications
Ausführung Frequenzumrichter
Geeignet für Servomotor SIMOTICS S-1FL6
Leistung 7 kW
Anzahl der Phasen 3
Nennspannung 480 V
Ausgangsstrom 39.6 A
Breite 140 mm
Höhe 260 mm
Tiefe 240 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044085
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei