6SL3216-5BE17-5CV0 | Siemens

Frequency converter, 3-phase, 0.75 kW, 480 V, 2.2 A for SINAMICS series, 6SL3216-5BE17-5CV0

Order No.: 80P0910
EAN: 6940408103221
MPN:
6SL3216-5BE17-5CV0
6SL32165BE175CV0
Series: SINAMICS V20
6SL3216-5BE17-5CV0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
322.728 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
322.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
322.728 €
SINAMICS V20 flat heat sink 380-480 V 3 AC -15/+10% 47-63Hz Rated power 0.75 kW with 150% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: A 90x150x115 (WxHxD) flat heat sink
Technical specifications
Ausführung Frequenzumrichter
Geeignet für SINAMICS Serie
Leistung 0.75 kW
Anzahl der Phasen 3
Nennspannung 480 V
Ausgangsstrom 2.2 A
Breite 90 mm
Höhe 150 mm
Tiefe 114.5 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85044085
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes