6SL3220-2YE60-1CB0 | Siemens

Frequency converter, 3-phase, 400 kW, 480 V, 972 A for SINAMICS G120X, 6SL3220-2YE60-1CB0

Order No.: 80P1706
EAN: 4042948689639
MPN:
6SL3220-2YE60-1CB0
6SL32202YE601CB0
Series: SINAMICS G120X
Siemens
6SL3220-2YE60-1CB0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
23,217.9591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23,217.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23,217.9591 €
SINAMICS G120X Rated power: 400 kW at 135% 3 s or 110% 60 s, 100% 240 s- RFI suppression filterFor category C3 3AC 380 - 480 V +10/-20% 47-63Hz Ambient temperature 0 to +45 °C Size: FSH Degree of Protection IP20 / UL open type with Basic Operator Panel with IO expansion Fieldbus integrated: MODBUS RTU, BACnet MS/TP,USS The SINAMICS G120X frequency converter masters the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling out of the box and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel. The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices of the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a performance range between 0.75 kW and 630 kW. In addition, this variant contains DC terminals for the connection of du/dt filters. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the External Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2).
Technical specifications
Number of phases 3
Version frequency converter
Output current 972 A
Width 548 mm
Suitable for SINAMICS G120X
Height 1695 mm
Power 400 kW
Rated voltage 480 V
Depth 393 mm
Logistics
Country of origin DE
Customs tariff number 85044086
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead, 1,2-Benzenedicarboxylic acid, di-C7-11-branched and linear alkyl esters