6SL3220-3YE52-0CF0 | Siemens
Frequency converter, 3-phase, 200 kW, 480 V, 500 A for SINAMICS G120X, 6SL3220-3YE52-0CF0
Order No.: 80P2079
EAN: 4042948688922
MPN:
6SL3220-3YE52-0CF0
6SL32203YE520CF0
Series: SINAMICS G120X
Unit Price (€ / pc.)
11,373.0323 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11,373.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11,373.0323 €
SINAMICS G120X Rated power: 200 kW at 110% 60 s, 100% 240 s radio interference suppression filter for category C3 3AC 380 - 480 V +10/-20% 47-63Hz ambient temperature -20 to +45 °C frame size: FSG degree of Protection IP20 / UL open type painting 3C2 with Intelligent Operator Panel without IO expansion fieldbus integrated: PROFINET PN, Ethernet IP The SINAMICS G120X frequency converter masters the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling out of the box and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel. The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices of the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a performance range between 0.75 kW and 630 kW. In addition, this variant contains DC terminals for the connection of du/dt filters. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the External Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2).
Technical specifications
Version | Frequenzumrichter | |
Suitable for | SINAMICS G120X | |
Power | 200 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 500 A | |
Width | 305 mm | |
Height | 999 mm | |
Depth | 360 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |