6SL3223-0DE13-7AG1 | Siemens
Power module, 3-phase, 0.37 kW, 480 V, 2 A for SINAMICS G120P, 6SL3223-0DE13-7AG1
Order No.: 80P2135
EAN: 4042948671450
MPN:
6SL3223-0DE13-7AG1
6SL32230DE137AG1
Series: SINAMICS PM230
Unit Price (€ / pc.)
466.4443 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
SINAMICS G120P Power Module PM230 with integrated Class A filter Degree of Protection IP55/UL Type 12 380-480 V 3 AC +10/-10% 47-63 Hz Power low Overload: 0.37kW at 150% 3s, 110% 57s, 100% 240 s- Ambient temperature -10 to +40 °C (LO) 460x 154x 249 (HxWxD), FSA without Control unit and operating unit released for CU230P-2 Firmware Version V4.3.2 or higher Power Module SINAMICS Power Module PM230 degree of Protection IP55, the specialist for building management systems for the SINAMICS G120P frequency converter. The SINAMICS power unit together with the suitable CU230P-2 Control unit and an IOP/IOP-2 (Intelligent Operator Panel) or Basic Operator Panel (BOP-2) operator panel or an optional dummy cover make up the functional SINAMICS G120P frequency converter. Due to the high degree of Protection, use in tough environments, such as operation at ambient temperatures of up to 60 degrees, is possible. The PM230 degree of Protection IP55 produces only slight line harmonic distortions without additional measures and apparent power losses and ensures faults are acknowledged automatically after power failure. In addition to the energy-related advantages, the environmental stress is also reduced. The PM230 Power Module, with degree of Protection IP55, is available for powers ranging from 0.37 kW to 90 kW for panel mounting outside the control cabinet. Frame sizes FSA up to FSF of the PM230 Power Module, in degree of Protection IP 55, are available with an integrated Class A line filter for installations according to Category C2 - and with an integrated Class B line filter according to Category C1 to EN 61800-3. As standard, the following accessories are included in the scope of delivery: Shield plates and shield connecting kits for EMC-compliant connection of power and control cables- for frame sizes FSA up to FSC, plug connectors for the line supply and motor.
Technical specifications
Version | Leistungsmodul | |
Suitable for | SINAMICS G120P | |
Power | 0.37 kW | |
Number of phases | 3 | |
Rated voltage | 480 V | |
Output current | 2 A | |
Width | 154 mm | |
Height | 460 mm | |
Depth | 249 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85044085 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |