6SL3230-1YE30-1UF0 | Siemens

Frequency converter, 3-phase, 18.5 kW, 480 V, 51.3 A for SINAMICS G120X, 6SL3230-1YE30-1UF0

Order No.: 80P2420
EAN: 4042948708965
MPN:
6SL3230-1YE30-1UF0
6SL32301YE301UF0
Series: SINAMICS G120X
6SL3230-1YE30-1UF0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
2,261.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,261.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,261.6426 €
SINAMICS G120X Rated power: 18.5 kW At 110% 60s, 100% 240 s Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSD Degree of Protection IP20 / UL open type The SINAMICS G120X frequency converter masters the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling out of the box and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel. The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices of the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a performance range between 0.75 kW and 630 kW. In addition, this variant contains DC terminals for the connection of du/dt filters. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the External Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2).
Technical specifications
Version Frequenzumrichter
Suitable for SINAMICS G120X
Power 18.5 kW
Number of phases 3
Rated voltage 480 V
Output current 51.3 A
Width 200 mm
Height 472 mm
Depth 239 mm
Logistics
Country of origin GB
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei