6SL3230-3YC16-1UF0 | Siemens

Frequency converter, 3-phase, 2.2 kW, 240 V, 14.1 A for SINAMICS G120X, 6SL3230-3YC16-1UF0

Order No.: 80P2960
EAN: 4025515958208
MPN:
6SL3230-3YC16-1UF0
6SL32303YC161UF0
Series: SINAMICS G120X
6SL3230-3YC16-1UF0 Siemens Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
903.1029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
903.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
903.1029 €
SINAMICS G120X Rated power: 2.2 kW At 110% 60s, 100% 240 s Unfiltered 200-240 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSB Degree of Protection IP20 / UL open type The SINAMICS G120X frequency converter masters the elements for the pump/fan applications, the water/wastewater (W/WW) and building technology/HVAC sectors. The SINAMICS G120X impresses due to the straightforward selection and ordering, easy handling out of the box and simple integration in the application. Simple setup with the SINAMICS G120 Smart Access Module or the IOP-2 operator panel. The SINAMICS G120X operates stably under all line conditions, optionally complies with the EMC categories C2 and C1, and is particularly robust due to its operating temperature from -20 °C to +60 °C. Specific industry functions such as tube filling mode and bypass function make the converter especially efficient. All devices of the series are harmonized and integrated in terms of their voltages and networks, as well as consistently designed for cost-optimized and resource-saving operation. Their compact design saves space in the control cabinet. The SINAMICS G120X is available in nine frame sizes in a performance range between 0.75 kW and 630 kW. In addition, this variant contains DC terminals for the connection of du/dt filters. The SINAMICS G120X frequency converter can be put into operation easily using various options such as the External Basic Operator Panel (BOP-2), the Smart Access Module (SAM) and the Intelligent Operator Panel (IOP-2).
Technical specifications
Anzahl der Phasen 3
Ausführung Frequenzumrichter
Ausgangsstrom 14.1 A
Breite 100 mm
Geeignet für SINAMICS G120X
Höhe 275 mm
Leistung 2.2 kW
Nennspannung 240 V
Tiefe 209 mm
Logistics
Ursprungsland GB
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei